HellermannTyton RapidNetSeries, 12 Port LC to LC Multimode Duplex Cassette, OM3 Optical Fibre Type

Nº de Estoque RS: 719-0848Marca: HellermannTytonPart Number: 859-21191
brand-logo

Documentos Técnicos

Especificações

Accessory Type

Cassette

Connector Type

LC to LC

Optical Fibre Type

OM3

Number Of Ports

12

Simplex/Duplex

Duplex

Single/Multimode

Multimode

Dimensions

165 x 109.6 x 27.7mm

Height

27.7mm

Height

27mm

Length

165mm

Length

10m

Width

109.6mm

Width

102mm

Series

RapidNet

País de Origem

United Kingdom

Detalhes do produto

RapidNet Fibre LC Multimode Loom

RapidNet Fibre is pre-terminated offering LC connectivity with Multimode cable. Each cassette fits into the RapidNet panels, which accept up to 4 cassettes in 1U of horizontal space, achieving a maximum of 96 fibre ports in 1U.

RapidNet Fibre

Informações de estoque temporariamente indisponíveis.

R$ 26.928,70

R$ 26.928,70 Each (Sem VAT)

HellermannTyton RapidNetSeries, 12 Port LC to LC Multimode Duplex Cassette, OM3 Optical Fibre Type

R$ 26.928,70

R$ 26.928,70 Each (Sem VAT)

HellermannTyton RapidNetSeries, 12 Port LC to LC Multimode Duplex Cassette, OM3 Optical Fibre Type
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Accessory Type

Cassette

Connector Type

LC to LC

Optical Fibre Type

OM3

Number Of Ports

12

Simplex/Duplex

Duplex

Single/Multimode

Multimode

Dimensions

165 x 109.6 x 27.7mm

Height

27.7mm

Height

27mm

Length

165mm

Length

10m

Width

109.6mm

Width

102mm

Series

RapidNet

País de Origem

United Kingdom

Detalhes do produto

RapidNet Fibre LC Multimode Loom

RapidNet Fibre is pre-terminated offering LC connectivity with Multimode cable. Each cassette fits into the RapidNet panels, which accept up to 4 cassettes in 1U of horizontal space, achieving a maximum of 96 fibre ports in 1U.

RapidNet Fibre