HellermannTyton Silicone Rubber Yellow Cable Sleeve, 2mm Diameter, 25m Length, SLPLU 20 Series

Nº de Estoque RS: 265-0506Marca: HellermannTytonPart Number: 901-10009
brand-logo
Ver tudo em Cabos Adaptadores

Documentos Técnicos

Especificações

Sleeve Diameter

2mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

25m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+180°C

Fire Behaviour

Halogen Free

Dielectric Strength

21kV/mm

Wall Thickness

0.5mm

Series

SLPLU 20

País de Origem

United Kingdom

Detalhes do produto

LFH Silicone Rubber

Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.

Informações de estoque temporariamente indisponíveis.

R$ 2.268,06

R$ 2.268,06 1 Reel of 25 Metres (Sem VAT)

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 2mm Diameter, 25m Length, SLPLU 20 Series

R$ 2.268,06

R$ 2.268,06 1 Reel of 25 Metres (Sem VAT)

HellermannTyton Silicone Rubber Yellow Cable Sleeve, 2mm Diameter, 25m Length, SLPLU 20 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 2.268,06
15 - 49R$ 2.187,90
50+R$ 2.103,94

Documentos Técnicos

Especificações

Sleeve Diameter

2mm

Colour

Yellow

Material

Silicone Rubber

Sleeve Length

25m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+180°C

Fire Behaviour

Halogen Free

Dielectric Strength

21kV/mm

Wall Thickness

0.5mm

Series

SLPLU 20

País de Origem

United Kingdom

Detalhes do produto

LFH Silicone Rubber

Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.