Documentos Técnicos
Especificações
Brand
HellermannTytonSleeve Diameter
10mm
Colour
Yellow
Material
Silicone Rubber
Sleeve Length
25m
Braided
No
Maximum Cable Diameter
10mm
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+180°C
Fire Behaviour
Halogen Free
Dielectric Strength
21kV/mm
Wall Thickness
0.7mm
Series
SLPLU 100
País de Origem
United Kingdom
Detalhes do produto
LFH Silicone Rubber
Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.
R$ 6.907,02
R$ 6.907,02 1 Reel of 25 Metres (Sem VAT)
1
R$ 6.907,02
R$ 6.907,02 1 Reel of 25 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 6.907,02 |
15 - 49 | R$ 6.662,53 |
50+ | R$ 6.407,74 |
Documentos Técnicos
Especificações
Brand
HellermannTytonSleeve Diameter
10mm
Colour
Yellow
Material
Silicone Rubber
Sleeve Length
25m
Braided
No
Maximum Cable Diameter
10mm
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+180°C
Fire Behaviour
Halogen Free
Dielectric Strength
21kV/mm
Wall Thickness
0.7mm
Series
SLPLU 100
País de Origem
United Kingdom
Detalhes do produto
LFH Silicone Rubber
Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.