Documentos Técnicos
Especificações
Brand
HellermannTytonAffixing Method
Slide On
Legend
T
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
6mm
Colour
Black on Yellow
Length
5mm
Width
8.6 mm
Quantity
250
Printable
No
Material
Polyolefin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Series
Ovalgrip
Cable Diameter Range
2.5 → 6mm
Resistant To
Flame
Tensile Strength
11MPa
Operating Temperature Range
-40 → +90 °C
País de Origem
United Kingdom
Detalhes do produto
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
R$ 244,34
R$ 244,34 1 Bag of 250 (Sem VAT)
1
R$ 244,34
R$ 244,34 1 Bag of 250 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 244,34 |
15 - 49 | R$ 235,40 |
50+ | R$ 227,24 |
Documentos Técnicos
Especificações
Brand
HellermannTytonAffixing Method
Slide On
Legend
T
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
6mm
Colour
Black on Yellow
Length
5mm
Width
8.6 mm
Quantity
250
Printable
No
Material
Polyolefin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Series
Ovalgrip
Cable Diameter Range
2.5 → 6mm
Resistant To
Flame
Tensile Strength
11MPa
Operating Temperature Range
-40 → +90 °C
País de Origem
United Kingdom
Detalhes do produto
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.