HellermannTyton Slide On Cable Marker, Black on White, Pre-printed "+", 1.2 → 2mm Cable

Nº de Estoque RS: 554-428Marca: HellermannTytonPart Number: 901-10342
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

+

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2mm

Colour

Black on White

Length

3.5mm

Width

2.5 mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

1.2 → 2mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

Detalhes do produto

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Informações de estoque temporariamente indisponíveis.

P.O.A.

HellermannTyton Slide On Cable Marker, Black on White, Pre-printed "+", 1.2 → 2mm Cable

P.O.A.

HellermannTyton Slide On Cable Marker, Black on White, Pre-printed "+", 1.2 → 2mm Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

+

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2mm

Colour

Black on White

Length

3.5mm

Width

2.5 mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

1.2 → 2mm

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

Detalhes do produto

Helagrip PVC Cable Markers

Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.