Documentos Técnicos
Especificações
Brand
HellermannTytonAffixing Method
Slide On
Legend
A
Series
Helagrip
Minimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Cable Diameter Range
1 → 3mm
Colour
Black on White
Length
3.5mm
Width
3.3 mm
Quantity
250
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Resistant To
Acids, Alkalis, Gasoline/Fuels
Operating Temperature Range
-65 → +105 °C
País de Origem
United Kingdom
Detalhes do produto
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
R$ 149,18
R$ 149,18 1 Bag of 250 (Sem VAT)
1
R$ 149,18
R$ 149,18 1 Bag of 250 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 149,18 |
15 - 49 | R$ 144,96 |
50+ | R$ 138,59 |
Documentos Técnicos
Especificações
Brand
HellermannTytonAffixing Method
Slide On
Legend
A
Series
Helagrip
Minimum Cable Diameter
1mm
Maximum Cable Diameter
3mm
Cable Diameter Range
1 → 3mm
Colour
Black on White
Length
3.5mm
Width
3.3 mm
Quantity
250
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Resistant To
Acids, Alkalis, Gasoline/Fuels
Operating Temperature Range
-65 → +105 °C
País de Origem
United Kingdom
Detalhes do produto
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.