Documentos Técnicos
Especificações
Brand
HellermannTytonAffixing Method
Slide On
Legend
Z
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
6mm
Colour
Black on Yellow
Length
4.5mm
Width
4 mm
Quantity
500
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Series
Ovalgrip
Cable Diameter Range
2.5 → 6mm
Resistant To
Flame
Operating Temperature Range
-65 → +105 °C
País de Origem
United Kingdom
Detalhes do produto
Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
R$ 345,38
R$ 345,38 1 Bag of 500 (Sem VAT)
1
R$ 345,38
R$ 345,38 1 Bag of 500 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 345,38 |
15 - 49 | R$ 333,12 |
50+ | R$ 321,23 |
Documentos Técnicos
Especificações
Brand
HellermannTytonAffixing Method
Slide On
Legend
Z
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
6mm
Colour
Black on Yellow
Length
4.5mm
Width
4 mm
Quantity
500
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Series
Ovalgrip
Cable Diameter Range
2.5 → 6mm
Resistant To
Flame
Operating Temperature Range
-65 → +105 °C
País de Origem
United Kingdom
Detalhes do produto
Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.