HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "6", 2.5 → 6mm Cable, 901-10484

Nº de Estoque RS: 836-893Marca: HellermannTytonPart Number: 901-10484
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

6

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

2.5 → 6mm

Series

Ovalgrip

Resistant To

Flame

Operating Temperature Range

-65 → +105 °C

País de Origem

United Kingdom

Detalhes do produto

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Informações de estoque temporariamente indisponíveis.

R$ 347,30

R$ 347,30 1 Bag of 500 (Sem VAT)

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "6", 2.5 → 6mm Cable, 901-10484

R$ 347,30

R$ 347,30 1 Bag of 500 (Sem VAT)

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "6", 2.5 → 6mm Cable, 901-10484
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 347,30
15 - 49R$ 334,72
50+R$ 322,43

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

6

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Cable Diameter Range

2.5 → 6mm

Series

Ovalgrip

Resistant To

Flame

Operating Temperature Range

-65 → +105 °C

País de Origem

United Kingdom

Detalhes do produto

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.