HellermannTyton Helagrip Slide On Cable Markers, Black on White, Pre-printed ""A"", 1 → 3mm Cable, 901-10538

Nº de Estoque RS: 909-2954Marca: HellermannTytonPart Number: 901-10538 909-2954-PVC
brand-logo
Ver tudo em Marcadores de Cabos

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

A

Minimum Cable Diameter

1mm

Series

Helagrip

Maximum Cable Diameter

3mm

Cable Diameter Range

1 → 3mm

Colour

Black on White

Length

3.5mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Operating Temperature Range

-65 → +105 °C

Standards Met

BS-2782-540B, BS6746C, IEC 757, UL 224

País de Origem

United Kingdom

Detalhes do produto

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Informações de estoque temporariamente indisponíveis.

R$ 584,92

R$ 584,92 1 Reel of 1000 (Sem VAT)

HellermannTyton Helagrip Slide On Cable Markers, Black on White, Pre-printed ""A"", 1 → 3mm Cable, 901-10538

R$ 584,92

R$ 584,92 1 Reel of 1000 (Sem VAT)

HellermannTyton Helagrip Slide On Cable Markers, Black on White, Pre-printed ""A"", 1 → 3mm Cable, 901-10538
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 584,92
15 - 49R$ 564,23
50+R$ 553,66

Documentos Técnicos

Especificações

Affixing Method

Slide On

Legend

A

Minimum Cable Diameter

1mm

Series

Helagrip

Maximum Cable Diameter

3mm

Cable Diameter Range

1 → 3mm

Colour

Black on White

Length

3.5mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Operating Temperature Range

-65 → +105 °C

Standards Met

BS-2782-540B, BS6746C, IEC 757, UL 224

País de Origem

United Kingdom

Detalhes do produto

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.