HellermannTyton NGM Series White Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

Nº de Estoque RS: 818-8127Marca: HellermannTytonPart Number: NGM16-WHT
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

White

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

País de Origem

China

Detalhes do produto

HellermannTyton IP68 M16 Nylon Cable Gland

From Hellermann Tyton, a range of M16 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.

Informações de estoque temporariamente indisponíveis.

R$ 188,82

R$ 188,82 1 Bag of 10 (Sem VAT)

HellermannTyton NGM Series White Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

R$ 188,82

R$ 188,82 1 Bag of 10 (Sem VAT)

HellermannTyton NGM Series White Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 188,82
15 - 49R$ 182,16
50+R$ 178,20

Documentos Técnicos

Especificações

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

White

Series

NGM

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL 94 V-2

Operating Temperature Range

-40 → +100 °C

País de Origem

China

Detalhes do produto

HellermannTyton IP68 M16 Nylon Cable Gland

From Hellermann Tyton, a range of M16 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.