Documentos Técnicos
Especificações
Brand
HellermannTytonThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nylon 66
Colour
Grey
Series
NGM
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant, UL 94 V-2
Operating Temperature Range
-40 → +100 °C
País de Origem
China
Detalhes do produto
HellermannTyton IP68 M32 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M32 that is ideal for connecting cable to electrical equipment.
R$ 499,84
R$ 499,84 1 Bag of 5 (Sem VAT)
1
R$ 499,84
R$ 499,84 1 Bag of 5 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 499,84 |
15 - 49 | R$ 481,69 |
50+ | R$ 474,59 |
Documentos Técnicos
Especificações
Brand
HellermannTytonThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nylon 66
Colour
Grey
Series
NGM
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
RoHS Compliant, UL 94 V-2
Operating Temperature Range
-40 → +100 °C
País de Origem
China
Detalhes do produto
HellermannTyton IP68 M32 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M32 that is ideal for connecting cable to electrical equipment.