Documentos Técnicos
Especificações
Brand
HellermannTytonSleeve Diameter
2mm
Colour
Black
Material
Chloroprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
2mm
Maximum Cable Diameter
4mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Wall Thickness
0.8mm
Series
Helsyn H
País de Origem
United Kingdom
Detalhes do produto
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
R$ 549,64
R$ 549,64 1 Bag of 500 (Sem VAT)
1
R$ 549,64
R$ 549,64 1 Bag of 500 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 549,64 |
15 - 49 | R$ 529,08 |
50+ | R$ 508,80 |
Documentos Técnicos
Especificações
Brand
HellermannTytonSleeve Diameter
2mm
Colour
Black
Material
Chloroprene
Sleeve Length
20mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
2mm
Maximum Cable Diameter
4mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Wall Thickness
0.8mm
Series
Helsyn H
País de Origem
United Kingdom
Detalhes do produto
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.