HellermannTyton Expandable Chloroprene Black Cable Sleeve, 3mm Diameter, 20mm Length, Helsyn H Series

Nº de Estoque RS: 397-742Marca: HellermannTytonPart Number: PRSH30X20BK-500
brand-logo
Ver tudo em Cabos Adaptadores

Documentos Técnicos

Especificações

Sleeve Diameter

3mm

Colour

Black

Material

Chloroprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Standards Met

RoHS Compliant, UL 94 H-B

Wall Thickness

0.8mm

Quantity

500

Series

Helsyn H

País de Origem

United Kingdom

Detalhes do produto

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.

Informações de estoque temporariamente indisponíveis.

R$ 488,33

R$ 488,33 1 Bag of 500 (Sem VAT)

HellermannTyton Expandable Chloroprene Black Cable Sleeve, 3mm Diameter, 20mm Length, Helsyn H Series

R$ 488,33

R$ 488,33 1 Bag of 500 (Sem VAT)

HellermannTyton Expandable Chloroprene Black Cable Sleeve, 3mm Diameter, 20mm Length, Helsyn H Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 488,33
15 - 49R$ 471,14
50+R$ 452,36

Documentos Técnicos

Especificações

Sleeve Diameter

3mm

Colour

Black

Material

Chloroprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+95°C

Standards Met

RoHS Compliant, UL 94 H-B

Wall Thickness

0.8mm

Quantity

500

Series

Helsyn H

País de Origem

United Kingdom

Detalhes do produto

Polychloroprene Expandable Sleeves

Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.