Hengstler Counter, 5 Digit, 5kHz, 12 → 24 V

Nº de Estoque RS: 179-027Marca: HengstlerPart Number: RS0-721-125
brand-logo
Ver tudo em Cantoneiras

Documentos Técnicos

Especificações

Supply Voltage

12 → 24 V

Display Type

LED

Input Type

Logic

Connection Type

Plug-In

Reset Method

Automatic

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

5kHz

Display Range

0.001 → 9.999

Measurement Range

0.001 → 9.999

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Detalhes do produto

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Hengstler Counter, 5 Digit, 5kHz, 12 → 24 V

P.O.A.

Hengstler Counter, 5 Digit, 5kHz, 12 → 24 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Supply Voltage

12 → 24 V

Display Type

LED

Input Type

Logic

Connection Type

Plug-In

Reset Method

Automatic

Number Of Digits

5

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

5kHz

Display Range

0.001 → 9.999

Measurement Range

0.001 → 9.999

Minimum Operating Temperature

0°C

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Detalhes do produto

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

Você pode estar interessado em