Stud Cam Follower SJ360E X 2, 36mm OD

Nº de Estoque RS: 179-544Marca: HepcoMotionPart Number: SJ360E X 2
brand-logo
Ver tudo em Cam Followers

Documentos Técnicos

Especificações

Roller Diameter

36mm

Type

Stud

País de Origem

United Kingdom

Detalhes do produto

Bearing Assemblies

Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate.

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

Você pode estar interessado em
Stud Cam Follower SJ360C X 2, 36mm OD
R$ 1.436,391 Pack of 2 (Sem VAT)

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Stud Cam Follower SJ360E X 2, 36mm OD

P.O.A.

Each (In a Pack of 2) (Sem VAT)

Stud Cam Follower SJ360E X 2, 36mm OD

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em
Stud Cam Follower SJ360C X 2, 36mm OD
R$ 1.436,391 Pack of 2 (Sem VAT)

Documentos Técnicos

Especificações

Roller Diameter

36mm

Type

Stud

País de Origem

United Kingdom

Detalhes do produto

Bearing Assemblies

Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate.

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

Você pode estar interessado em
Stud Cam Follower SJ360C X 2, 36mm OD
R$ 1.436,391 Pack of 2 (Sem VAT)