Documentos Técnicos
Especificações
Brand
Hi-ForceStroke
100mm
Capacity
4.5t
Closed Height
182mm
Single/Double Acting
Single
Manufacturer Series
HSS
Extended Height
282mm
Cylinder Effective Area
14.4cm²
Oil Capacity
64cm³
Outside Diameter
38mm
Maximum Operating Pressure
700bar
Weight
1.5kg
País de Origem
United Kingdom
Detalhes do produto
Standard Cylinders
For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)
Warning
Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.
Cylinders
R$ 9.080,00
R$ 9.080,00 Each (Sem VAT)
1
R$ 9.080,00
R$ 9.080,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Hi-ForceStroke
100mm
Capacity
4.5t
Closed Height
182mm
Single/Double Acting
Single
Manufacturer Series
HSS
Extended Height
282mm
Cylinder Effective Area
14.4cm²
Oil Capacity
64cm³
Outside Diameter
38mm
Maximum Operating Pressure
700bar
Weight
1.5kg
País de Origem
United Kingdom
Detalhes do produto
Standard Cylinders
For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)
Warning
Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.