Documentos Técnicos
Especificações
Brand
HiroseSeries
A3B
Pitch
2.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Current Rating
1.0A
Tail Pin Length
2.6mm
Mating Pin Length
3.5mm
Voltage Rating
200.0 V
País de Origem
Japan
R$ 1.345,00
R$ 13,45 Each (In a Pack of 100) (Sem VAT)
100
R$ 1.345,00
R$ 13,45 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 13,45 | R$ 1.345,00 |
500 - 900 | R$ 12,96 | R$ 1.296,00 |
1000+ | R$ 11,10 | R$ 1.110,00 |
Documentos Técnicos
Especificações
Brand
HiroseSeries
A3B
Pitch
2.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Current Rating
1.0A
Tail Pin Length
2.6mm
Mating Pin Length
3.5mm
Voltage Rating
200.0 V
País de Origem
Japan