Hirose A3B Series Right Angle Through Hole Pin Header, 44 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Nº de Estoque RS: 172-0995Marca: HirosePart Number: A3B-44PA-2DS(51)
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Hirose

Series

A3B

Pitch

2.0mm

Number Of Contacts

44

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.168,00

R$ 41,68 Each (In a Pack of 100) (Sem VAT)

Hirose A3B Series Right Angle Through Hole Pin Header, 44 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

R$ 4.168,00

R$ 41,68 Each (In a Pack of 100) (Sem VAT)

Hirose A3B Series Right Angle Through Hole Pin Header, 44 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 400R$ 41,68R$ 4.168,00
500 - 900R$ 39,59R$ 3.959,00
1000+R$ 36,96R$ 3.696,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Hirose

Series

A3B

Pitch

2.0mm

Number Of Contacts

44

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200.0 V

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more