Hirose, DF3 Male Connector Housing, 2mm Pitch, 6 Way, 1 Row

Nº de Estoque RS: 764-4537Marca: HirosePart Number: DF3-6EP-2C
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

14mm

Width

11.1mm

Housing Material

Polyamide

País de Origem

Japan

Detalhes do produto

Hirose DF3 Series 2mm Pitch Inline Plug Connector

A range of 2mm pitch plug connectors connectors with crimp socket contacts, suitable for many applications such as printers and photocopier machines amongst many others. For suitable contacts see stock numbers 779-5051 and 764-4540

Approvals

UL-CSA

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 59,80

R$ 5,98 Each (In a Bag of 10) (Sem VAT)

Hirose, DF3 Male Connector Housing, 2mm Pitch, 6 Way, 1 Row

R$ 59,80

R$ 5,98 Each (In a Bag of 10) (Sem VAT)

Hirose, DF3 Male Connector Housing, 2mm Pitch, 6 Way, 1 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
10 - 240R$ 5,98R$ 59,80
250 - 990R$ 3,84R$ 38,40
1000 - 4990R$ 3,73R$ 37,30
5000 - 9990R$ 2,86R$ 28,60
10000+R$ 2,59R$ 25,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

14mm

Width

11.1mm

Housing Material

Polyamide

País de Origem

Japan

Detalhes do produto

Hirose DF3 Series 2mm Pitch Inline Plug Connector

A range of 2mm pitch plug connectors connectors with crimp socket contacts, suitable for many applications such as printers and photocopier machines amongst many others. For suitable contacts see stock numbers 779-5051 and 764-4540

Approvals

UL-CSA

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more