Hirose DF3 Hand Ratcheting Crimp Tool for DF3 Connector Contacts

Nº de Estoque RS: 772-7140Marca: HirosePart Number: DF3-TA22HC
brand-logo
Ver tudo em Ferramentas de Engaste

Documentos Técnicos

Especificações

Brand

Hirose

Product Type

Crimp Tool

For Use With

DF3 Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

DF3

Detalhes do produto

Hirose DF3 Hand Crimping Tools

A range of terminal crimping hand tools suitable for use with DF33 series connector contacts
Hand crimp tool - DF3-TA2428HC (stock number 700-9795) is suitable for crimping DF3-2428SC/SCC (stock number 700-9821 and 779-4800) contacts
Hand crimp tool - DF3EP-TA2428HC (stock number 772-7131) is suitable for crimping DF3-EP2428PC/PCA (stock number 764-4540 and 779-5051) contacts
Hand crimp tool - DF3-TA22HC (stock number 772-140) is suitable for crimping DF3-22SC (stock number 764-4521) contacts

2.0mm Single-Row Connector - Hirose DF3

Informações de estoque temporariamente indisponíveis.

R$ 20.835,47

R$ 20.835,47 Each (Sem VAT)

Hirose DF3 Hand Ratcheting Crimp Tool for DF3 Connector Contacts

R$ 20.835,47

R$ 20.835,47 Each (Sem VAT)

Hirose DF3 Hand Ratcheting Crimp Tool for DF3 Connector Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Hirose

Product Type

Crimp Tool

For Use With

DF3 Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

DF3

Detalhes do produto

Hirose DF3 Hand Crimping Tools

A range of terminal crimping hand tools suitable for use with DF33 series connector contacts
Hand crimp tool - DF3-TA2428HC (stock number 700-9795) is suitable for crimping DF3-2428SC/SCC (stock number 700-9821 and 779-4800) contacts
Hand crimp tool - DF3EP-TA2428HC (stock number 772-7131) is suitable for crimping DF3-EP2428PC/PCA (stock number 764-4540 and 779-5051) contacts
Hand crimp tool - DF3-TA22HC (stock number 772-140) is suitable for crimping DF3-22SC (stock number 764-4521) contacts

2.0mm Single-Row Connector - Hirose DF3