Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
5
Number Of Rows
1
Pitch
1mm
Gender
Female
Mounting Type
Cable Mount
Series
DF50
Body Orientation
Straight
Length
6.95mm
Width
6.85mm
Housing Material
PBT
País de Origem
China
Detalhes do produto
Hirose 1.0mm DF50 Series Crimp Socket Housings
DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically
1.0mm Wire to Board - Hirose DF50 Series
R$ 277,00
R$ 2,77 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 277,00
R$ 2,77 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 2,77 | R$ 277,00 |
500 - 900 | R$ 2,74 | R$ 274,00 |
1000 - 4900 | R$ 2,47 | R$ 247,00 |
5000 - 9900 | R$ 2,47 | R$ 247,00 |
10000+ | R$ 2,41 | R$ 241,00 |
Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
5
Number Of Rows
1
Pitch
1mm
Gender
Female
Mounting Type
Cable Mount
Series
DF50
Body Orientation
Straight
Length
6.95mm
Width
6.85mm
Housing Material
PBT
País de Origem
China
Detalhes do produto
Hirose 1.0mm DF50 Series Crimp Socket Housings
DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically