Hirose DF9 Series Straight Surface Mount PCB Socket, 31-Contact, 2-Row, 1mm Pitch, Solder Termination

Nº de Estoque RS: 688-1707Marca: HirosePart Number: DF9-31S-1V(32)
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

31

Number Of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

150 V

Series

DF9

Contact Material

Copper

Detalhes do produto

Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors

DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress

1.0mm SMT Board to Board Connector - Hirose DF9

SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 141,85

R$ 28,37 Each (In a Pack of 5) (Sem VAT)

Hirose DF9 Series Straight Surface Mount PCB Socket, 31-Contact, 2-Row, 1mm Pitch, Solder Termination
Selecione o tipo de embalagem

R$ 141,85

R$ 28,37 Each (In a Pack of 5) (Sem VAT)

Hirose DF9 Series Straight Surface Mount PCB Socket, 31-Contact, 2-Row, 1mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 95R$ 28,37R$ 141,85
100 - 370R$ 22,55R$ 112,75
375 - 1495R$ 20,62R$ 103,10
1500+R$ 16,75R$ 83,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

31

Number Of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

150 V

Series

DF9

Contact Material

Copper

Detalhes do produto

Hirose DF9 Series 1.0 mm Board to Board Header and Socket Connectors

DF9 Series board to board header and socket connectors with a designed to comply with the VESA (Video Electronics Standards Association) FPDI-1 (Flat Panel Display Interface) standard interface connector for LCD displays. These DF9 Series PCB connectors feature a trapezoidal shaped mating interface to prevent misinsertion. An easy lock mechanism ensures that the connectors are securely mated and provides a tactile click to confirm that mating is complete. Versions of these DF9 PCB header and socket connectors are available with mounting bosses for holding the connector in place during the soldering or manual placement. The SMT socket and header connectors feature metal fittings for a secure attachment to the PCB and to prevent solder joints from peeling off due to mechanical stress

1.0mm SMT Board to Board Connector - Hirose DF9

SMT Board to Board connector range, 1mm contact pitch,Compliant with VESA FPDI-1 Standard Interface Connector,Mis-Insertion Prevention,Easy Look Mechanism,Smooth Insertion and Extraction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em