Hirose, DH Connector Housing, 1mm Pitch, 37 Way

Nº de Estoque RS: 725-5428PMarca: HirosePart Number: DH-37-CT2B
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

37

Pitch

1mm

Mounting Type

Cable Mount

Series

DH

For Use With

Small Interface Connector

Body Orientation

Straight

Length

36mm

Width

39mm

Housing Material

PC

País de Origem

China

Detalhes do produto

DH Series Cover Case, Plastic Button Type

A range of DH series screw lock connector cover housings, for use when making interface connectors with receptacles that utilise the one touch plastic button mechanism.

Hirose DH Series Shielded High Speed Interface

DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Hirose, DH Connector Housing, 1mm Pitch, 37 Way
Selecione o tipo de embalagem

P.O.A.

Hirose, DH Connector Housing, 1mm Pitch, 37 Way
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

37

Pitch

1mm

Mounting Type

Cable Mount

Series

DH

For Use With

Small Interface Connector

Body Orientation

Straight

Length

36mm

Width

39mm

Housing Material

PC

País de Origem

China

Detalhes do produto

DH Series Cover Case, Plastic Button Type

A range of DH series screw lock connector cover housings, for use when making interface connectors with receptacles that utilise the one touch plastic button mechanism.

Hirose DH Series Shielded High Speed Interface

DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more