Hirose ER8 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Nº de Estoque RS: 175-0180Marca: HirosePart Number: ER8-10S-0.8SV-5H
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

10

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

5mm

Termination Method

Solder

Current Rating

500mA

Voltage Rating

300 V

Series

ER8

Contact Plating

Gold

Contact Material

Copper

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 54,67

R$ 54,67 Each (Sem VAT)

Hirose ER8 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Selecione o tipo de embalagem

R$ 54,67

R$ 54,67 Each (Sem VAT)

Hirose ER8 Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

10

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

5mm

Termination Method

Solder

Current Rating

500mA

Voltage Rating

300 V

Series

ER8

Contact Plating

Gold

Contact Material

Copper

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more