Hirose, FX15 Crimp Connector Housing, 1mm Pitch, 51 Way, 2 Row

Nº de Estoque RS: 719-3522PMarca: HirosePart Number: FX15S-51P-C
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

51

Number Of Rows

2

Pitch

1mm

Mounting Type

Cable Mount

Series

FX15

Body Orientation

Straight

Termination Method

Crimp

País de Origem

Malaysia

Detalhes do produto

FX 15 Series Plugs

1 mm Pitch cable-to-board connectors supporting LVDS signal

1.0mm Wire to Board - FX15 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

Hirose, FX15 Crimp Connector Housing, 1mm Pitch, 51 Way, 2 Row
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Bag) (Sem VAT)

Hirose, FX15 Crimp Connector Housing, 1mm Pitch, 51 Way, 2 Row

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

51

Number Of Rows

2

Pitch

1mm

Mounting Type

Cable Mount

Series

FX15

Body Orientation

Straight

Termination Method

Crimp

País de Origem

Malaysia

Detalhes do produto

FX 15 Series Plugs

1 mm Pitch cable-to-board connectors supporting LVDS signal

1.0mm Wire to Board - FX15 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more