Documentos Técnicos
Especificações
Brand
HiroseSeries
FunctionMAX FX20
Pitch
0.5mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
500.0mA
Voltage Rating
50.0 V
País de Origem
Malaysia
Detalhes do produto
Hirose FunctionMAX FX20 0.5 mm Board to Board Connectors
FunctionMAX FX20 0.5 mm SMT board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The FX20 series header connector has a floating structure embedded inside the fixed base of the housing. This floating structure offers a degree of play between the contacts during mating of + 0.6mm minimum in the XY directions. The floating contacts self centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. The floating feature of these FX20 board to board connectors also eliminate stress caused by mounting placement errors and prevent resulting solder cracking and the need for corrective re-work to be done. Large mating guides on either side of the header also allow for an alignment movement of ±1.2 mm in the XY directions. These guides make mating easier, prevent incorrect insertion and ensure that a secure connection is made. The floating feature of these FunctionMAX FX20 board to board connectors enables them to withstand severe conditions in industrial and automotive applications. The FX20 receptacle connectors contain self-cleaning dual beam contacts which offer a high resistance to vibration and increased contact reliability. These dual beam contacts are made of a high conductivity material and have 0.5A current capacity per pin. The clearance between the contact and housing is designed to prevent capillary action, protecting the contact area from solder wicking and flux penetration during assembly.
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
5
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HiroseSeries
FunctionMAX FX20
Pitch
0.5mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
500.0mA
Voltage Rating
50.0 V
País de Origem
Malaysia
Detalhes do produto
Hirose FunctionMAX FX20 0.5 mm Board to Board Connectors
FunctionMAX FX20 0.5 mm SMT board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The FX20 series header connector has a floating structure embedded inside the fixed base of the housing. This floating structure offers a degree of play between the contacts during mating of + 0.6mm minimum in the XY directions. The floating contacts self centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. The floating feature of these FX20 board to board connectors also eliminate stress caused by mounting placement errors and prevent resulting solder cracking and the need for corrective re-work to be done. Large mating guides on either side of the header also allow for an alignment movement of ±1.2 mm in the XY directions. These guides make mating easier, prevent incorrect insertion and ensure that a secure connection is made. The floating feature of these FunctionMAX FX20 board to board connectors enables them to withstand severe conditions in industrial and automotive applications. The FX20 receptacle connectors contain self-cleaning dual beam contacts which offer a high resistance to vibration and increased contact reliability. These dual beam contacts are made of a high conductivity material and have 0.5A current capacity per pin. The clearance between the contact and housing is designed to prevent capillary action, protecting the contact area from solder wicking and flux penetration during assembly.