Documentos Técnicos
Especificações
Brand
HiroseGender
Female
For Use With
HIF3B Connector Housing
Series
HIF3B
Termination Method
Crimp
Maximum Wire Size mm²
0.3mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Maximum Contact Resistance
15mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
País de Origem
Japan
Detalhes do produto
Hirose HIF3 Series Crimp Receptacle Contacts
HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
R$ 101,00
R$ 10,10 Each (In a Pack of 10) (Sem VAT)
10
R$ 101,00
R$ 10,10 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 10,10 | R$ 101,00 |
100 - 240 | R$ 8,74 | R$ 87,40 |
250 - 490 | R$ 7,80 | R$ 78,00 |
500+ | R$ 6,88 | R$ 68,80 |
Documentos Técnicos
Especificações
Brand
HiroseGender
Female
For Use With
HIF3B Connector Housing
Series
HIF3B
Termination Method
Crimp
Maximum Wire Size mm²
0.3mm²
Minimum Wire Size AWG
26AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Maximum Contact Resistance
15mΩ
Maximum Current
3A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
País de Origem
Japan
Detalhes do produto
Hirose HIF3 Series Crimp Receptacle Contacts
HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)