Hirose HIF3FC Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Nº de Estoque RS: 896-1111Marca: HirosePart Number: HIF3FC-34PA-2.54DS(71)
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Hirose

Series

HIF3FC

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Series Number

3FC

Voltage Rating

200.0 V

País de Origem

Malaysia

Detalhes do produto

Hirose 2.54mm HIF3FB & HIF3FC Series Low Profile PCB Pin Headers

HIF3FB and HIF3FC series 2.54mm low profile right angle and vertical PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. Vertical versions also have a flux tight design. These HIF3FB and HIF3FC series shrouded PCB headers have a low profile height of 9.2mm and a board to board clearance of 12.2mm for stacking connections. Typical applications for these HIF3F low profile shrouded PCB headers include computers, termination equipment, electronic equipment and office automation machines.

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 87,41

R$ 87,41 Each (Sem VAT)

Hirose HIF3FC Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

R$ 87,41

R$ 87,41 Each (Sem VAT)

Hirose HIF3FC Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 87,41
10 - 99R$ 84,90
100 - 249R$ 72,20
250 - 499R$ 63,90
500+R$ 63,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Hirose

Series

HIF3FC

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Series Number

3FC

Voltage Rating

200.0 V

País de Origem

Malaysia

Detalhes do produto

Hirose 2.54mm HIF3FB & HIF3FC Series Low Profile PCB Pin Headers

HIF3FB and HIF3FC series 2.54mm low profile right angle and vertical PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. Vertical versions also have a flux tight design. These HIF3FB and HIF3FC series shrouded PCB headers have a low profile height of 9.2mm and a board to board clearance of 12.2mm for stacking connections. Typical applications for these HIF3F low profile shrouded PCB headers include computers, termination equipment, electronic equipment and office automation machines.

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more