Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Miniature
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
2.0A
Body Orientation
Straight
Series
HR30
Voltage Rating
100.0 V ac
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass, Phosphor Bronze
Distrelec Product Id
14442166
País de Origem
China
Detalhes do produto
Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).
Hirose Miniature Waterproof Plastic Connectors - HR30 Series
R$ 190,63
R$ 190,63 Each (Sem VAT)
1
R$ 190,63
R$ 190,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 190,63 |
10 - 49 | R$ 175,10 |
50 - 99 | R$ 159,02 |
100 - 249 | R$ 145,60 |
250+ | R$ 132,32 |
Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
6
Mounting Type
Panel Mount
Connector Size
Miniature
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
2.0A
Body Orientation
Straight
Series
HR30
Voltage Rating
100.0 V ac
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass, Phosphor Bronze
Distrelec Product Id
14442166
País de Origem
China
Detalhes do produto
Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).