Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG

Nº de Estoque RS: 122-4348Marca: HirosePart Number: HR30-PC-111
brand-logo
Ver tudo em Conectores de Contato Circulares

Documentos Técnicos

Especificações

Brand

Hirose

Gender

Male

Wire Size

30 → 26 AWG

Termination Method

Crimp

Series

HR30

Contact Type

Signal

Current Rating

2A

Length

11mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Mounting Type

Cable Mount

País de Origem

Japan

Detalhes do produto

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Informações de estoque temporariamente indisponíveis.

R$ 559,00

R$ 5,59 Each (In a Bag of 100) (Sem VAT)

Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG

R$ 559,00

R$ 5,59 Each (In a Bag of 100) (Sem VAT)

Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Hirose

Gender

Male

Wire Size

30 → 26 AWG

Termination Method

Crimp

Series

HR30

Contact Type

Signal

Current Rating

2A

Length

11mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Mounting Type

Cable Mount

País de Origem

Japan

Detalhes do produto

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Hirose Miniature Waterproof Plastic Connectors - HR30 Series