Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
16
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
JR
Voltage Rating
250.0 V , 350.0 V
Mating Type
Threaded
Shell Size
21
Housing Material
Aluminium
Pole Format
16P
Contact Plating
Silver
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
País de Origem
Japan
R$ 240,38
R$ 240,38 Each (Sem VAT)
1
R$ 240,38
R$ 240,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
16
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
JR
Voltage Rating
250.0 V , 350.0 V
Mating Type
Threaded
Shell Size
21
Housing Material
Aluminium
Pole Format
16P
Contact Plating
Silver
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
País de Origem
Japan