Hirose Circular Connector, 24 Contacts, Cable Mount, Socket, Female, JR Series

Nº de Estoque RS: 174-5205Marca: HirosePart Number: JR25PK-24S(71)
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

24

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5.0A

Series

JR

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Mating Type

Threaded

Shell Size

25

Housing Material

Aluminium

Pole Format

24P

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Contact Material

Copper

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 500,82

R$ 500,82 Each (Sem VAT)

Hirose Circular Connector, 24 Contacts, Cable Mount, Socket, Female, JR Series

R$ 500,82

R$ 500,82 Each (Sem VAT)

Hirose Circular Connector, 24 Contacts, Cable Mount, Socket, Female, JR Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 500,82
5+R$ 493,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Hirose

Number Of Contacts

24

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5.0A

Series

JR

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Mating Type

Threaded

Shell Size

25

Housing Material

Aluminium

Pole Format

24P

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Contact Material

Copper

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more