Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
5.0A
Series
LF
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Bayonet
Shell Size
7
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Detalhes do produto
Chassis Plug (Male)
Receptacle with Male contacts
Hirose LF Series
R$ 141,61
R$ 141,61 Each (Sem VAT)
1
R$ 141,61
R$ 141,61 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 141,61 |
10 - 24 | R$ 133,80 |
25 - 49 | R$ 124,02 |
50 - 99 | R$ 116,98 |
100+ | R$ 112,75 |
Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
5.0A
Series
LF
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Bayonet
Shell Size
7
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Detalhes do produto
Chassis Plug (Male)
Receptacle with Male contacts