Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Miniature
Series
RM
Body Orientation
Straight
Voltage Rating
350.0 V
Housing Material
Aluminium Alloy, Brass, Zinc Alloy
Contact Material
Brass, Copper
País de Origem
Japan
Detalhes do produto
Jam Nut Fastening Chassis Receptacles (Bayonet)
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.

R$ 450,94
R$ 450,94 Each (Sem VAT)
1
R$ 450,94
R$ 450,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 450,94 |
15 - 49 | R$ 412,96 |
50 - 99 | R$ 376,45 |
100+ | R$ 343,80 |

Documentos Técnicos
Especificações
Brand
HiroseNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Miniature
Series
RM
Body Orientation
Straight
Voltage Rating
350.0 V
Housing Material
Aluminium Alloy, Brass, Zinc Alloy
Contact Material
Brass, Copper
País de Origem
Japan
Detalhes do produto
Jam Nut Fastening Chassis Receptacles (Bayonet)
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
