Documentos Técnicos
Especificações
Brand
HiroseAccessory Type
Guide Plate
For Use With
TM31P Modular Plug Connectors
Colour
Yellow
Series
TM-P
Interface Type
RJ45
País de Origem
Taiwan, Province Of China
Detalhes do produto
Hirose TM31P Series Cat6a RJ45 Modular Plug Connectors
TM31P series Cat6a RJ45 modular plug connectors that support high-speed LAN transmissions and suitable for use in 10G Ethernet applications. These RJ45 plug connectors feature a metal shield that offers 360° protection against EMI. When mated this shield makes a secure connection the shield in the mating connector to provide a continuous circuit. The flexible casing of the connector extends over the release tab protecting it against breakage. The one piece cover can be easily removed to allow access to the termination area.
Standards
Conforms to Cat.6A requirements of ISO/IEC 11801, confirmed by GHMT
R$ 38,00
R$ 7,60 Each (In a Bag of 5) (Sem VAT)
Padrão
5
R$ 38,00
R$ 7,60 Each (In a Bag of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
5 - 70 | R$ 7,60 | R$ 38,00 |
75 - 120 | R$ 3,32 | R$ 16,60 |
125+ | R$ 2,36 | R$ 11,80 |
Documentos Técnicos
Especificações
Brand
HiroseAccessory Type
Guide Plate
For Use With
TM31P Modular Plug Connectors
Colour
Yellow
Series
TM-P
Interface Type
RJ45
País de Origem
Taiwan, Province Of China
Detalhes do produto
Hirose TM31P Series Cat6a RJ45 Modular Plug Connectors
TM31P series Cat6a RJ45 modular plug connectors that support high-speed LAN transmissions and suitable for use in 10G Ethernet applications. These RJ45 plug connectors feature a metal shield that offers 360° protection against EMI. When mated this shield makes a secure connection the shield in the mating connector to provide a continuous circuit. The flexible casing of the connector extends over the release tab protecting it against breakage. The one piece cover can be easily removed to allow access to the termination area.
Standards
Conforms to Cat.6A requirements of ISO/IEC 11801, confirmed by GHMT