Hirschmann Test & Measurement Black Hook Clip with , 10A, 50V, 4mm Socket

Nº de Estoque RS: 190-2572Marca: Hirschmann Test & MeasurementPart Number: 930 111-100
brand-logo
Ver tudo em Grabber & Hook Clips

Documentos Técnicos

Especificações

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

10A

Voltage Rating

50V

Probe Socket Size

4mm

Length

180mm

Detalhes do produto

Rigid Long-reach Probes

A long reach probe of high quality for use with test instruments, etc.,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A.

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes

Hook Clips

Informações de estoque temporariamente indisponíveis.

R$ 24.100,00

R$ 241,00 Each (In a Box of 100) (Sem VAT)

Hirschmann Test & Measurement Black Hook Clip with , 10A, 50V, 4mm Socket

R$ 24.100,00

R$ 241,00 Each (In a Box of 100) (Sem VAT)

Hirschmann Test & Measurement Black Hook Clip with , 10A, 50V, 4mm Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

10A

Voltage Rating

50V

Probe Socket Size

4mm

Length

180mm

Detalhes do produto

Rigid Long-reach Probes

A long reach probe of high quality for use with test instruments, etc.,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A.

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes

Hook Clips