Documentos Técnicos
Especificações
Colour
Blue
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
País de Origem
Germany
Detalhes do produto
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass
R$ 58,86
R$ 58,86 Each (Sem VAT)
1
R$ 58,86
R$ 58,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 58,86 |
10 - 24 | R$ 56,10 |
25 - 49 | R$ 51,55 |
50+ | R$ 47,98 |
Documentos Técnicos
Especificações
Colour
Blue
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
60mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
País de Origem
Germany
Detalhes do produto
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass