Hirschmann Test & Measurement White Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

Nº de Estoque RS: 787-2455Marca: Hirschmann Test & MeasurementPart Number: 930727107
brand-logo
Ver tudo em Banana Connectors

Documentos Técnicos

Especificações

Colour

White

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Current Rating

30A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

60mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

País de Origem

Germany

Detalhes do produto

Bunch Pin - High Rating

Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass

Informações de estoque temporariamente indisponíveis.

R$ 62,30

R$ 62,30 Each (Sem VAT)

Hirschmann Test & Measurement White Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel

R$ 62,30

R$ 62,30 Each (Sem VAT)

Hirschmann Test & Measurement White Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 62,30
10 - 24R$ 58,80
25 - 49R$ 54,35
50+R$ 50,59

Documentos Técnicos

Especificações

Colour

White

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Current Rating

30A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

60mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

País de Origem

Germany

Detalhes do produto

Bunch Pin - High Rating

Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass