Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Test & Measurement, 16A, 60V dc, Green, 1.5m Lead Length

Nº de Estoque RS: 346-9171Marca: Hirschmann Test & MeasurementPart Number: 934064104
brand-logo
Ver tudo em Terminais de Prova

Documentos Técnicos

Especificações

Lead Length

1.5m

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Green

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

Moulded measuring leads 1 mm2

Informações de estoque temporariamente indisponíveis.

R$ 426,17

R$ 426,17 Each (Sem VAT)

Hirschmann Test & Measurement, 16A, 60V dc, Green, 1.5m Lead Length

R$ 426,17

R$ 426,17 Each (Sem VAT)

Hirschmann Test & Measurement, 16A, 60V dc, Green, 1.5m Lead Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 426,17
10 - 24R$ 399,56
25+R$ 373,74

Documentos Técnicos

Especificações

Lead Length

1.5m

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Green

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

Moulded measuring leads 1 mm2