Documentos Técnicos
Especificações
Lead Type
Test Probe Lead
Lead Length
1m
Current Rating
16A
Safety Category Voltage
1000V
Safety Category Level
CAT II
Contact Material
Brass
Safety Category
CAT II 1000V
Insulation Material
PA, PP
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-15 → +70 °C
País de Origem
Germany
R$ 203,47
R$ 203,47 Each (Sem VAT)
1
R$ 203,47
R$ 203,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Lead Type
Test Probe Lead
Lead Length
1m
Current Rating
16A
Safety Category Voltage
1000V
Safety Category Level
CAT II
Contact Material
Brass
Safety Category
CAT II 1000V
Insulation Material
PA, PP
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-15 → +70 °C
País de Origem
Germany