Documentos Técnicos
Especificações
Lead Type
Test Probe Lead
Connector Type
Right Angle
Lead Length
1m
Current Rating
16A
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II, CAT III
País de Origem
Germany
Detalhes do produto
Hirschmann 4mm Test Probe and Lead
From Hirschmann Test & Measurement, this silicone measuring lead is attached to a dual function safety test probe at one end, and a 4mm safety connector at the other. Featuring a spring-loaded pin, the tip is designed to easily penetrate insulation and oxide layers. This test probe has a flexible, high-temperature resistant lead, and is ideal for test and measurement applications.
R$ 220,73
R$ 220,73 Each (Sem VAT)
1
R$ 220,73
R$ 220,73 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 9 | R$ 220,73 |
| 10 - 24 | R$ 212,57 |
| 25+ | R$ 204,58 |
Documentos Técnicos
Especificações
Lead Type
Test Probe Lead
Connector Type
Right Angle
Lead Length
1m
Current Rating
16A
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II, CAT III
País de Origem
Germany
Detalhes do produto
Hirschmann 4mm Test Probe and Lead
From Hirschmann Test & Measurement, this silicone measuring lead is attached to a dual function safety test probe at one end, and a 4mm safety connector at the other. Featuring a spring-loaded pin, the tip is designed to easily penetrate insulation and oxide layers. This test probe has a flexible, high-temperature resistant lead, and is ideal for test and measurement applications.
