Hirschmann 0.64 mm Connector Test Lead 60V dc, 3A, Black, 25cm Length

Nº de Estoque RS: 775-732Marca: Hirschmann Test & MeasurementPart Number: 973604100
brand-logo
Ver tudo em Terminais de Prova

Documentos Técnicos

Especificações

Lead Length

25cm

Current Rating

3A

Colour

Black

Voltage Rating

60V dc

Connector A Gender

Female

Connector B Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Beryllium

Insulation Material

PVC

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Maximum Operating Temperature

+60°C

Detalhes do produto

Measuring lead MKL 0.64

From Hirschmann Test & Measurement, this MKL measuring lead features two insulated sockets for a pin Ø 0.64 mm and a rod Ø 0.64 mm. The contact spring is made from copper beryllium gold-plated and the jack dimensions measure 2.5 x 2.5 mm. This highly-flexible stranded cable is PVC coated with an 0.25mm² conductor.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Hirschmann 0.64 mm Connector Test Lead 60V dc, 3A, Black, 25cm Length

P.O.A.

Hirschmann 0.64 mm Connector Test Lead 60V dc, 3A, Black, 25cm Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Lead Length

25cm

Current Rating

3A

Colour

Black

Voltage Rating

60V dc

Connector A Gender

Female

Connector B Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Beryllium

Insulation Material

PVC

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Maximum Operating Temperature

+60°C

Detalhes do produto

Measuring lead MKL 0.64

From Hirschmann Test & Measurement, this MKL measuring lead features two insulated sockets for a pin Ø 0.64 mm and a rod Ø 0.64 mm. The contact spring is made from copper beryllium gold-plated and the jack dimensions measure 2.5 x 2.5 mm. This highly-flexible stranded cable is PVC coated with an 0.25mm² conductor.

Você pode estar interessado em