Hirschmann Test & Measurement Red Grabber Clip with Pincers, 2A, 60V dc, 2mm Socket

Nº de Estoque RS: 775-704Marca: Hirschmann Test & MeasurementPart Number: 973972101
brand-logo
Ver tudo em Grabber & Hook Clips

Documentos Técnicos

Especificações

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Red

Current Rating

2A

Voltage Rating

60V dc

Contact Material

Steel

Tip Size

1.4mm

Probe Socket Size

2mm

Insulation Material

PBT

Length

54mm

Detalhes do produto

Micro Clips (0.64mm)

Micro test clip that accepts a 0.64mm socket (stock-no. 775-754 for adaptor leads).,The clip features a rotating clip jaw with an extremely thin shaft that can be bent to 35° to reach awkward test points.,Suitable for SMD components and packed contact points (1.27mm IC pitch).

Warning

When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.

Informações de estoque temporariamente indisponíveis.

R$ 151,80

R$ 151,80 Each (Sem VAT)

Hirschmann Test & Measurement Red Grabber Clip with Pincers, 2A, 60V dc, 2mm Socket

R$ 151,80

R$ 151,80 Each (Sem VAT)

Hirschmann Test & Measurement Red Grabber Clip with Pincers, 2A, 60V dc, 2mm Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 151,80
5 - 9R$ 142,51
10+R$ 133,14

Documentos Técnicos

Especificações

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Red

Current Rating

2A

Voltage Rating

60V dc

Contact Material

Steel

Tip Size

1.4mm

Probe Socket Size

2mm

Insulation Material

PBT

Length

54mm

Detalhes do produto

Micro Clips (0.64mm)

Micro test clip that accepts a 0.64mm socket (stock-no. 775-754 for adaptor leads).,The clip features a rotating clip jaw with an extremely thin shaft that can be bent to 35° to reach awkward test points.,Suitable for SMD components and packed contact points (1.27mm IC pitch).

Warning

When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.