Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series

Nº de Estoque RS: 190-2383Marca: HirschmannPart Number: 932326100 CA 6 GS
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

6 + PE

Mounting Type

Flange Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

21.8

Housing Material

Polymer

Pole Format

6 + PE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Material

Silver

Outer Diameter

31mm

País de Origem

Germany

Detalhes do produto

CA Series Panel Connectors

From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.

Informações de estoque temporariamente indisponíveis.

R$ 10.112,00

R$ 101,12 Each (In a Bag of 100) (Sem VAT)

Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series

R$ 10.112,00

R$ 101,12 Each (In a Bag of 100) (Sem VAT)

Hirschmann Circular Connector, 6 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 100R$ 101,12R$ 10.112,00
200 - 300R$ 97,55R$ 9.755,00
400+R$ 91,10R$ 9.110,00

Documentos Técnicos

Especificações

Number Of Contacts

6 + PE

Mounting Type

Flange Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

21.8

Housing Material

Polymer

Pole Format

6 + PE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Material

Silver

Outer Diameter

31mm

País de Origem

Germany

Detalhes do produto

CA Series Panel Connectors

From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.