Hirschmann 7 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14, Screw Coupling,

Documentos Técnicos
Especificações
Brand
HirschmannNumber Of Contacts
7
Gender
Female
Contact Gender
Female
Current Rating
10A
Voltage Rating
50 V ac
Shell Size
14
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Screw Coupling
Body Orientation
Straight
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Plating
Silver
Shell Plating
Silver
Distrelec Product Id
14417925
País de Origem
Germany
Detalhes do produto
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
R$ 416,74
R$ 416,74 Each (Sem VAT)
1
R$ 416,74
R$ 416,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 416,74 |
5 - 24 | R$ 370,28 |
25+ | R$ 322,22 |
Documentos Técnicos
Especificações
Brand
HirschmannNumber Of Contacts
7
Gender
Female
Contact Gender
Female
Current Rating
10A
Voltage Rating
50 V ac
Shell Size
14
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Screw Coupling
Body Orientation
Straight
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Plating
Silver
Shell Plating
Silver
Distrelec Product Id
14417925
País de Origem
Germany
Detalhes do produto
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.