Hirschmann 5 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14, Screw Coupling,

Nº de Estoque RS: 168-5618Marca: HirschmannPart Number: 932841100 CM 06 EA 14S-5 S
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

5

Gender

Female

Contact Gender

Female

Current Rating

10A

Voltage Rating

50 V ac

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Strain Relief

Yes

País de Origem

Germany

Detalhes do produto

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

Informações de estoque temporariamente indisponíveis.

R$ 22.843,00

R$ 228,43 Each (In a Bag of 100) (Sem VAT)

Hirschmann 5 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14, Screw Coupling,

R$ 22.843,00

R$ 228,43 Each (In a Bag of 100) (Sem VAT)

Hirschmann 5 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14, Screw Coupling,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

5

Gender

Female

Contact Gender

Female

Current Rating

10A

Voltage Rating

50 V ac

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Strain Relief

Yes

País de Origem

Germany

Detalhes do produto

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.