Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 110 V Voltage

Nº de Estoque RS: 161-5827Marca: HirschmannPart Number: 933738212 + 931731002
brand-logo
Ver tudo em DIN 43650 Conectores de Selenoide

Documentos Técnicos

Especificações

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

110 V

Gender

Female

Indicator Light

Yes

Mounting Type

Screw Down

Cable Gland Size

PG11

Colour

Clear

Current Rating

8A

Series

GDML

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

5 → 11mm

País de Origem

Hungary

Detalhes do produto

GDML Series

GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Bag of 100) (Sem VAT)

Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 110 V Voltage

P.O.A.

Each (In a Bag of 100) (Sem VAT)

Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 110 V Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

110 V

Gender

Female

Indicator Light

Yes

Mounting Type

Screw Down

Cable Gland Size

PG11

Colour

Clear

Current Rating

8A

Series

GDML

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

5 → 11mm

País de Origem

Hungary

Detalhes do produto

GDML Series

GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

Você pode estar interessado em