Hirschmann Circular Connector, 6 + PE Contacts, Cable Mount, M22 Connector, Socket, Female, IP67, CA Series

Nº de Estoque RS: 359-4413Marca: HirschmannPart Number: 934127100 CA 6 LDDistrelec Article No.: 14403095
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

6 + PE

Mounting Type

Cable Mount

Connector Size

M22

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

País de Origem

Germany

Detalhes do produto

Hirschmann CA Series Cable Mounted Industrial Connectors

From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have an integrated strain relief to ensure a secure cable connection. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.

Approvals

UL recognised VDE, CSA, SEV

Informações de estoque temporariamente indisponíveis.

R$ 189,90

R$ 189,90 Each (Sem VAT)

Hirschmann Circular Connector, 6 + PE Contacts, Cable Mount, M22 Connector, Socket, Female, IP67, CA Series

R$ 189,90

R$ 189,90 Each (Sem VAT)

Hirschmann Circular Connector, 6 + PE Contacts, Cable Mount, M22 Connector, Socket, Female, IP67, CA Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 189,90
5 - 9R$ 185,80
10 - 49R$ 181,51
50+R$ 178,16

Documentos Técnicos

Especificações

Number Of Contacts

6 + PE

Mounting Type

Cable Mount

Connector Size

M22

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

CA

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Polymer

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

País de Origem

Germany

Detalhes do produto

Hirschmann CA Series Cable Mounted Industrial Connectors

From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have an integrated strain relief to ensure a secure cable connection. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.

Approvals

UL recognised VDE, CSA, SEV