Hitachi TX09D40VM3CBA TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels

Nº de Estoque RS: 476-315Marca: HitachiPart Number: TX09D40VM3CBA
brand-logo
Ver tudo em Displays Coloridos LCD

Documentos Técnicos

Especificações

Brand

Hitachi

Diagonal Display Size

3.5in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Supply Voltage

6 V

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

Dimensions

64 x 3.12 x 86mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

430cd/m²

Graphics Array Type

QVGA

Power Supply Included

Yes

Response Time

30ms

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

300:1

Number of Colours

262,144

Width

64mm

Depth

3.12mm

Height

86mm

Detalhes do produto

Hitachi TFT LCD Display Panels

A range of colour TFT LCD display panels from Hitachi. Providing high optical performance, these TFT LCD display panels are available with either cold cathode fluorescent lamps (CCFL) or LED backlights.

Hitachi Colour Graphic Displays

Informações de estoque temporariamente indisponíveis.

R$ 1.755,20

R$ 1.755,20 Each (Sem VAT)

Hitachi TX09D40VM3CBA TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels

R$ 1.755,20

R$ 1.755,20 Each (Sem VAT)

Hitachi TX09D40VM3CBA TFT LCD Colour Display, 3.5in QVGA, 240 x 320pixels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.755,20
5 - 9R$ 1.603,66
10 - 24R$ 1.555,92
25+R$ 1.529,18

Documentos Técnicos

Especificações

Brand

Hitachi

Diagonal Display Size

3.5in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Supply Voltage

6 V

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

Dimensions

64 x 3.12 x 86mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

430cd/m²

Graphics Array Type

QVGA

Power Supply Included

Yes

Response Time

30ms

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

300:1

Number of Colours

262,144

Width

64mm

Depth

3.12mm

Height

86mm

Detalhes do produto

Hitachi TFT LCD Display Panels

A range of colour TFT LCD display panels from Hitachi. Providing high optical performance, these TFT LCD display panels are available with either cold cathode fluorescent lamps (CCFL) or LED backlights.

Hitachi Colour Graphic Displays