HMC Brauer 120° Latch Clamp

Nº de Estoque RS: 673-260Marca: HMC BrauerPart Number: LU200
Ver tudo em Grampos

Documentos Técnicos

Especificações

Type

Latch Clamp

Jaw Opening

120°

Detalhes do produto

RS PRO Push Pull Toggle Clamp with Safety Latch

These Push Pull Toggle Clamps with safety latch from our own RS PRO brand offer the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. They will hold the clamping arm of a manual clamp in both the closed and open positions so that it is protected against unintentional opening or closing through vibration or if the clamp is mounted overhead.

Você pode estar interessado em
RS PRO 70mm x 12mm Latch Toggle Clamp
R$ 438,25Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

HMC Brauer 120° Latch Clamp

P.O.A.

HMC Brauer 120° Latch Clamp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO 70mm x 12mm Latch Toggle Clamp
R$ 438,25Each (Sem VAT)

Documentos Técnicos

Especificações

Type

Latch Clamp

Jaw Opening

120°

Detalhes do produto

RS PRO Push Pull Toggle Clamp with Safety Latch

These Push Pull Toggle Clamps with safety latch from our own RS PRO brand offer the advantage of having a low profile, using side or end clamping and are most suitable for applications having a height restriction. They will hold the clamping arm of a manual clamp in both the closed and open positions so that it is protected against unintentional opening or closing through vibration or if the clamp is mounted overhead.

Você pode estar interessado em
RS PRO 70mm x 12mm Latch Toggle Clamp
R$ 438,25Each (Sem VAT)